Panasonic ERA 51 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB513V
- RS Stock No.:
- 169-1148
- Mfr. Part No.:
- ERA6AEB513V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.029 | £145.00 |
| 10000 - 15000 | £0.028 | £140.00 |
| 20000 - 35000 | £0.027 | £135.00 |
| 40000 + | £0.024 | £120.00 |
*price indicative
- RS Stock No.:
- 169-1148
- Mfr. Part No.:
- ERA6AEB513V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 51kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 0.5mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 51kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 0.5mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
RoHS Status: Exempt
Panasonic ERA Series SMD Resistor, 51 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB513V
This SMD resistor is a high-precision thin film resistor designed for various electronic applications. With a resistance Value of 51 kΩ and dimensions of 0805 (2012M), it meets stringent automotive standards due to its AEC-Q200 certification, ensuring reliability even in challenging environments. Its low tolerance of ±0.1% allows for exceptional performance across a temperature range of -55°C to +155°C, making it suitable for high-temperature conditions.
Features & Benefits
• Offers a resistance Value of 51 kΩ for precise circuit design
• Utilises thin film technology for improved accuracy and stability
• Designed in 0805 package for Compact mounting on PCBs
• Certified to AEC-Q200 ensuring compliance with automotive standards
• Provides low tolerance of ±0.1% for consistent performance
• Capable of operation in high-temperature environments up to +155°C
• Utilises thin film technology for improved accuracy and stability
• Designed in 0805 package for Compact mounting on PCBs
• Certified to AEC-Q200 ensuring compliance with automotive standards
• Provides low tolerance of ±0.1% for consistent performance
• Capable of operation in high-temperature environments up to +155°C
Applications
• Used in precision electronics for signal processing
• Suitable for automotive requiring stringent performance standards
• Effective in circuits where Compact size is crucial
• Ideal for needing high reliability and stability
• Utilised in temperature-sensitive electronic instruments
• Suitable for automotive requiring stringent performance standards
• Effective in circuits where Compact size is crucial
• Ideal for needing high reliability and stability
• Utilised in temperature-sensitive electronic instruments
What makes this component suitable for automotive applications?
It is certified to AEC-Q200, ensuring it meets rigorous automotive standards for reliability and performance under harsh conditions, which is critical for automotive electronic systems.
How does the tolerance level affect performance in circuits?
A tolerance of ±0.1% ensures that variations in resistance are minimal, leading to consistent and precise performance in sensitive electronic circuits.
What advantages does thin film technology provide over other types?
Thin film technology allows for higher accuracy and stability in resistance values, making it Ideal for precision applications where small deviations can lead to significant errors.
Can this resistor handle high temperatures effectively?
Yes, it is designed to operate within a wide temperature range, from -55°C to +155°C, making it suitable for high-temperature applications in various industrial settings.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 51 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB513V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 16.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1692V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
- Panasonic ERA 22 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB223V
- Panasonic ERA 422 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4220V
