Panasonic ERA 2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB202V
- RS Stock No.:
- 169-1142
- Mfr. Part No.:
- ERA8AEB202V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£555.00
(exc. VAT)
£665.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.111 | £555.00 |
*price indicative
- RS Stock No.:
- 169-1142
- Mfr. Part No.:
- ERA8AEB202V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
Termination Style Solder | ||
Height 0.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 2 kΩ Resistance, Thin Film Technology - ERA8AEB202V
This SMD resistor is a precision electronic component designed for use in various applications requiring stable resistance values. With a resistance of 2 kΩ, this 1206 SMD resistor is an Ideal choice for Compact electronic designs. Constructed using thin film technology, it offers high performance and reliability in demanding environments, meeting the standards of AEC-Q200 compliance. Its specified tolerance of ±0.1% and power rating of 0.25 W make it suitable for automotive and other high-precision applications.
Features & Benefits
• High tolerance of ±0.1% ensures accurate resistance values
• Thin film technology provides superior stability and performance
• Suitable for use in automotive applications due to AEC-Q200 compliance
• Operates effectively in extreme temperatures from -55°C to +155°C
• Low temperature coefficient of ±25 ppm/°C enhances reliability in circuits
• Compact 1206 (3216M) package size is Ideal for space-constrained designs
• Thin film technology provides superior stability and performance
• Suitable for use in automotive applications due to AEC-Q200 compliance
• Operates effectively in extreme temperatures from -55°C to +155°C
• Low temperature coefficient of ±25 ppm/°C enhances reliability in circuits
• Compact 1206 (3216M) package size is Ideal for space-constrained designs
Applications
• Used for precision measurement in automotive electronics
• Effective in control systems for robotics and automation
• Ideal for signal processing in communication devices
• Utilised in various circuit designs requiring high reliability and performance
• Effective in control systems for robotics and automation
• Ideal for signal processing in communication devices
• Utilised in various circuit designs requiring high reliability and performance
What benefits does the low temperature coefficient provide in electronic circuits?
The low temperature coefficient of ±25 ppm/°C minimises resistance change across a wide temperature range, enhancing stability and reliability in critical electronic systems.
How does the thin film technology impact resistor performance?
Thin film technology allows for tighter tolerances and higher stability, resulting in improved precision during operation, which is essential for applications requiring high accuracy.
What environments can this resistor function effectively in?
This component can operate in extreme temperatures, from -55°C to +155°C, making it suitable for diverse industrial and automotive applications where temperature fluctuations are common.
Can this resistor be used in high-frequency applications?
Yes, the design of thin film resistors allows for better performance in high-frequency scenarios, making it suitable for various signal processing tasks.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 2 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB202V
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 3.32 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 33 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB333V
- Panasonic ERA 100 Ω, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB1000V
- Panasonic ERA 22 kΩ, 0805 Thin Film Surface Mount Resistor 0.1 % 0.25 W - ERA6VEB2202V
