Panasonic ERA 5.1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB512V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-1140
Mfr. Part No.:
ERA3AEB512V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

5.1kΩ

Technology

Thin Film

Resistor Type

Thin Film Resistor

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS

Height

0.45mm

Length

1.6mm

Termination Style

Solder

Width

0.8mm

COO (Country of Origin):
JP

Panasonic Series ERA SMD Resistor, 5.1kΩ Resistance, ±0.1 % Tolerance - ERA3AEB512V


This SMD resistor serves as a fundamental component in electronic and electrical applications. Designed with a resistance Value of 5.1 kΩ, this thin film resistor is housed in a Compact 0603 (1608M) package. It offers reliable precision with a low tolerance of ±0.1%, making it suitable for a wide range of demanding tasks across various industries.

Features & Benefits


• Ensures high precision with ±0.1% tolerance

• Operates within a wide temperature range of -55 °C to 125 °C

• Utilises thin film technology for optimal performance

• Authentically AEC-Q200 compliant for automotive applications

• Features a temperature coefficient of ±25 ppm/°C

• Compact size allows for efficient surface mounting integration

Applications


• Utilised in automotive electronics for reliable circuit performance

• Suitable for precise signal processing in communication devices

• Employed in industrial automation for high-performance controls

• Ideal for consumer electronics requiring Compact component solutions

How does the low tolerance of this resistor affect circuit design?


The low tolerance of ±0.1% ensures accurate current and voltage regulation, which is essential for maintaining stability in complex circuit designs. This level of precision helps minimise errors and enhances overall circuit reliability, making it Ideal for high-fidelity applications.

What environmental conditions can it withstand during operation?


This component can operate effectively from -55 °C to 125 °C, which allows it to function reliably in both extreme cold and warm conditions. This flexibility is critical for ensuring performance in demanding environments, particularly in automotive and industrial settings.

Why is the AEC-Q200 certification important for this component?


The AEC-Q200 certification indicates that it meets stringent automotive reliability standards, ensuring that the resistor can endure the rigours of automotive applications. This compliance signifies its capability to withstand the challenges of heat, vibration, and other stresses encountered in vehicles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy