Panasonic ERA 51 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB513V
- RS Stock No.:
- 169-1138
- Mfr. Part No.:
- ERA3AEB513V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | £0.029 | £145.00 |
| 15000 + | £0.028 | £140.00 |
*price indicative
- RS Stock No.:
- 169-1138
- Mfr. Part No.:
- ERA3AEB513V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 51kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 51kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 51kΩ Resistance, 0.1W Power Rating - ERA3AEB513V
This SMD resistor is a high precision component designed for use in automotive and electronic applications. With a resistance Value of 51 kΩ, this thin film variant ensures low tolerance and reliable performance stability. Packaged in the Compact 0603 (1608M) size, it is suitable for space-constrained designs.
Features & Benefits
• Provides a resistance Value of 51 kΩ for precise functionality
• Utilises thin film technology for enhanced reliability
• Packaged in the Compact 0603 (1608M) format for efficient space use
• Offers a minimal tolerance of ±0.1% for accurate performance
• Complies with AEC-Q200 standards for automotive applications
• Features a temperature coefficient of ±25 ppm/°C for stability
Applications
• Ideal for use in automotive control systems
• Utilised in precision signal processing circuits
• Suitable for requiring high reliability
• Employed in various electronic devices and systems
What advantages does a low tolerance of ±0.1% provide in practical use?
A low tolerance allows for more accurate and consistent electrical performance, making the component particularly beneficial for applications demanding high precision in circuit behaviour.
How does the thin film technology improve the performance of this resistor?
Thin film technology offers improved thermal stability and a high level of uniformity in resistance values, leading to enhanced reliability and longer life in various electrical conditions.
What does the AEC-Q200 compliance indicate about the resistor's suitability?
AEC-Q200 compliance indicates that the resistor meets stringent automotive quality standards, making it suitable for use in automotive environments where reliability and performance are critical.
Related links
- Panasonic ERA 51 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB513V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
