Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- RS Stock No.:
- 169-1127
- Mfr. Part No.:
- ERA3AEB203V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£170.00
(exc. VAT)
£205.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.034 | £170.00 |
| 10000 - 15000 | £0.033 | £165.00 |
| 20000 + | £0.032 | £160.00 |
*price indicative
- RS Stock No.:
- 169-1127
- Mfr. Part No.:
- ERA3AEB203V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EIAJ RC-2134BIEC 60115-8JIS C 5201-8RoHS | ||
Termination Style Solder | ||
Height 0.45mm | ||
Width 0.8mm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 20kΩ Resistance, ±0.1 % Tolerance - ERA3AEB203V
This SMD resistor offers a resistance of 20 kΩ, Ideal for various electronic applications. The thin film technology ensures high precision and is packaged in a Compact 0603 (1608M) format, making it suitable for space-constrained designs. Built to meet automotive standards, this product is an reliable choice for both General Electronics and automotive applications.
Features & Benefits
• High precision performance with a tolerance of ±0.1%
• Power rated for efficient energy use at 0.1W
• Stable operation across a temperature range of -55 °C
• Temperature coefficient of ±25 ppm/°C for consistent behaviour
• Complies with AEC-Q200, ensuring automotive reliability
• Compact 0603 size suits modern electronic designs
Applications
• Used in automotive control systems for reliability
• Employed in Advanced electronic circuits requiring precision
• Integrated into PCB designs where space is limited
• Suitable for high-frequency with low noise
• Utilised in precision instrumentation for accurate measurements
What benefits does a 20 kΩ resistance Value provide in circuit design?
A 20 kΩ resistance Value optimally balances power and signal integrity in circuits, enabling effective current flow while minimising voltage drop and power loss.
How does the temperature coefficient impact the performance of this component?
The temperature coefficient of ±25 ppm/°C ensures that resistance remains stable across varying temperatures, which is Crucial for maintaining circuit accuracy in diverse operating conditions.
In what ways does compliance with AEC-Q200 improve reliability?
Compliance with AEC-Q200 signifies that the component has undergone rigorous testing for automotive applications, ensuring durability and consistent performance even under extreme conditions.
What specific challenges are addressed by using thin film technology?
Thin film technology enhances precision and stability, reducing variance in resistance values, which is essential for applications needing high accuracy and reliability in electronic circuits.
How does the Compact 0603 size affect installation and layout in designs?
The Compact 0603 size facilitates easy placement on PCBs, allowing for denser layouts and improved design efficiency without sacrificing performance, particularly in miniaturised electronic products.
Related links
- Panasonic ERA 20 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB203V
- Panasonic ERA 20 kΩ, 0603 Metal Film Surface Mount Resistor ±0.05 % Surface 0.1 W - ERA3ARW203V
- Panasonic ERA 3A 9100 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 68 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB680V
- Panasonic ERA 7.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB752V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- Panasonic ERA 110 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB114V
- Panasonic ERA 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB202V
