Panasonic ERJ6RQ 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF5R6V
- RS Stock No.:
- 168-9191
- Mfr. Part No.:
- ERJ6RQF5R6V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£215.00
(exc. VAT)
£260.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.043 | £215.00 |
*price indicative
- RS Stock No.:
- 168-9191
- Mfr. Part No.:
- ERJ6RQF5R6V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.6Ω | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6RQ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 5.6Ω | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6RQ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.6mm | ||
Termination Style Tab | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.5mm | ||
- COO (Country of Origin):
- JP
0805 Format low Ohmic Resistor - 0.125W
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ6RQ 5.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF5R6V
- Panasonic ERJ6RQ 240 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQFR24V
- Panasonic ERJ6RQ 3.6 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R6V
- Panasonic ERJ6RQ 3.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R9V
- Panasonic ERJ6RQ 220 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQFR22V
- Panasonic ERJ6RQ 3.3 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF3R3V
- Panasonic ERJ6RQ 2.4 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF2R4V
- Panasonic ERJ6RQ 1 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RQF1R0V
