Panasonic ERA 82 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB823V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-9061
Mfr. Part No.:
ERA8AEB823V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

82kΩ

Product Type

Surface Mount Resistor

Resistor Type

Precision

Technology

Metal Film

Package/Case

1206

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Width

1.6mm

Standards/Approvals

AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS

Height

0.6mm

Termination Style

Solder

COO (Country of Origin):
JP

Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors


From Panasonic, ERA metal film resistors provide a reliable, accurate and high performance solution. ERA surface mount resistors are constructed from an alumina substrate, with high reliability metal film and a protective coating. These resistors are stable in high temperature and high humidity environments. They have a temperature range of -55°C to +155°C, and +85°C 85% RH rated load. Featuring excellent linearity and low current noise, these metal film resistors also offer small resistance tolerance and temperature coefficient of resistance.

Application


With an AEC-Q200 qualification, ERA surface mount resistors are ideal for automotive applications. ERA resistors can be used in servers and other applications include battery control and high-quality sound circuits in smartphones and tablets. These metal film resistors are also suitable for industrial applications, including power supplies, mass flow controllers, precision processing machines, electronic measuring equipment and industrial robots.

Surface Mount - 1206 - 0.1 / 0.05%


Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A

Related links