Panasonic 36mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W - ERJ8BWFR036V

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9012
Mfr. Part No.:
ERJ8BWFR036V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

36mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±150ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP