Panasonic ERJ8BW 62 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR062V

Subtotal (1 reel of 5000 units)*

£540.00

(exc. VAT)

£650.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.108£540.00

*price indicative

RS Stock No.:
168-9003
Mfr. Part No.:
ERJ8BWJR062V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

62mΩ

Technology

Thick Film

Resistor Type

Current

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±5 %

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8BW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

0.65mm

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
JP

1206 Format ERJ8BW Series - 5%


Panasonic ERJ 8BW thick film chip resistors are Compact and lightweight. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors features low-resistance values of 10 mΩ to 100 mΩ.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance Value

Suitable for both flow and reflow soldering

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy