Panasonic ERA 1.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB122V
- RS Stock No.:
- 168-8983
- Mfr. Part No.:
- ERA6AEB122V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.029 | £145.00 |
| 10000 - 15000 | £0.028 | £140.00 |
| 20000 - 35000 | £0.027 | £135.00 |
| 40000 + | £0.025 | £125.00 |
*price indicative
- RS Stock No.:
- 168-8983
- Mfr. Part No.:
- ERA6AEB122V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.2kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Panasonic Series ERA SMD Resistor, 1.2kΩ Resistance, ±0.1 % Tolerance - ERA6AEB122V
This SMD resistor is a Compact electronic component designed for precision applications in various industries. Utilising thin film technology, it features a resistance Value of 1.2 kΩ and conforms to a standard 0805 (2012M) package. With impressive performance characteristics, this component is an Ideal choice for high reliability in demanding environments.
Features & Benefits
• Supports a tolerance of ±0.1% for precise performance
• Rated for 0.125W power handling to suit various applications
• Operates effectively between -55 °C and higher temperatures
• Meets AEC-Q200 standards for automotive-grade reliability
• Offers a low temperature coefficient of ±25 ppm/°C for stability
• Designed as a high Precision Resistor for critical circuits
Applications
• Used in automotive electronics for enhanced durability
• Suitable for precision measurement devices and instruments
• Ideal for PCB designs requiring low tolerance components
• Employed in industrial automation systems with high reliability needs
What makes this component suitable for automotive applications?
Its compliance with AEC-Q200 standards ensures that it meets the stringent reliability and performance requirements common in automotive environments. This quality guarantees longevity and stability under various operational conditions inherent to vehicles.
How does the temperature coefficient affect circuit performance?
The low temperature coefficient of ±25 ppm/°C ensures minimal resistance variation across temperature changes, which is Crucial for maintaining circuit stability and accuracy in sensitive applications.
What type of environments can benefit from using a power-rated component like this?
Its operational range from -55 °C allows usage in extreme temperatures and harsh conditions, making it suitable for industrial and outdoor applications where reliability is essential.
Related links
- Panasonic ERA 1.2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB122V
- Panasonic ERA 1.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB122V
- Panasonic ERA 1.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % Surface 0.125 W - ERA6ARB122V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 16.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1692V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
