Vishay MMA0204 49.9 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C4999FB300

Bulk discount available

Subtotal (1 reel of 3000 units)*

£81.00

(exc. VAT)

£96.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000£0.027£81.00
6000 - 12000£0.025£75.00
15000 - 27000£0.023£69.00
30000 - 72000£0.022£66.00
75000 +£0.019£57.00

*price indicative

RS Stock No.:
168-8231
Mfr. Part No.:
MMA02040C4999FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

49.9Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

MMA0204

Maximum Operating Temperature

125°C

Termination Style

Solder

Length

3.6mm

Width

1.4mm

Standards/Approvals

RoHS

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links