Vishay MMA0204 3.9 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3908FB300
- RS Stock No.:
- 168-8219
- Mfr. Part No.:
- MMA02040C3908FB300
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£114.00
(exc. VAT)
£138.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.038 | £114.00 |
*price indicative
- RS Stock No.:
- 168-8219
- Mfr. Part No.:
- MMA02040C3908FB300
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.9Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | ±1 % | |
| Packaging | Tube | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MMA0204 | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.4mm | |
| Length | 3.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.9Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance ±1 % | ||
Packaging Tube | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MMA0204 | ||
Maximum Operating Temperature 125°C | ||
Width 1.4mm | ||
Length 3.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMA0204 - MMA02040C3908FB300
- Vishay MMA0204 - MMA02040C4704FB300
- Vishay MMA0204 - MMA02040C1009FB300
- Vishay MMA0204 - MMA02040C1809FB300
- Vishay MMA0204 - MMA02040C2209FB300
- Vishay MMA0204 0.25 W - MMA02040E5102BB100
- Vishay MMA0204 0.25 W - MMA02040E9102BB100
- Vishay MMA0204 0.25 W - MMA02040E2400BB100
