Vishay 180Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - MMA02040C1800FB300

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
168-8180
Mfr. Part No.:
MMA02040C1800FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

180Ω

Technology

Thin Film

Package/Case

Melf 0204

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

MMA 0204 - Professional


Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes

Approvals

EN 140401-803

Approvals

EN 140401-803


Metal Electrode Leadless Face SMT Resistors