RS Better World

Vishay MMA0204 1 mΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1004FB300

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

£72.00

(exc. VAT)

£87.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3000 - 3000£0.024£72.00
6000 - 12000£0.023£69.00
15000 - 27000£0.023£69.00
30000 - 72000£0.022£66.00
75000 +£0.022£66.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
168-8164
Mfr. Part No.:
MMA02040C1004FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1mΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Packaging

Tube

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

MMA0204

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

1.4mm

Length

3.6mm

Termination Style

Solder

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

MMA 0204 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy