Vishay 5.11kΩ, Melf 0102 Thin Film SMD Resistor ±1% 0.2W - MMU01020C5111FB300

Stock information currently inaccessible
RS Stock No.:
168-8149
Mfr. Part No.:
MMU01020C5111FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

5.11kΩ

Technology

Thin Film

Package/Case

Melf 0102

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Approvals

EN 140401-803

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy