Vishay CRCW 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402100RFKED

Subtotal (1 reel of 10000 units)*

£60.00

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +£0.006£60.00

*price indicative

RS Stock No.:
168-8121
Mfr. Part No.:
CRCW0402100RFKED
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Surface Mount Resistor

Resistor Type

Zero Ohm

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.063W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Termination Style

Solder

Length

1mm

Height

0.35mm

0402 CRCW Series Surface Mount Fixed Resistors - 1% (Paper T/R) (10Ω to 9.76kΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


• 0402 package size.

• Available with resistance values ranging from 0 Ω to 10 MΩ.

• Protective overglaze.

• Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

• Wide operating temperature range of -55°C to +155°C.

• ±1% tolerance.

• 2 mm pitch packaging option for 0603 size

• Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes

• Metal glaze on high quality ceramic

• AEC-Q200 qualified

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy