TE Connectivity SM 100kΩ Metal Film SMD Resistor ±5% 2W
- RS Stock No.:
- 168-0303
- Mfr. Part No.:
- SMF2100KJT
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-0303
- Mfr. Part No.:
- SMF2100KJT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 100kΩ | |
Technology | Metal Film | |
Tolerance | ±5% | |
Power Rating | 2W | |
Temperature Coefficient | ±100ppm/°C | |
Series | SM | |
Minimum Operating Temperature | -80°C | |
Maximum Operating Temperature | +280°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 100kΩ | ||
Technology Metal Film | ||
Tolerance ±5% | ||
Power Rating 2W | ||
Temperature Coefficient ±100ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature +280°C | ||
SM Metal Film 2W
Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts