Vishay CH 100 Ω, 0402 Thin Film Surface Mount Resistor ±2 % 0.05 W - CH0402-100RGFPT

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

£252.00

(exc. VAT)

£302.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 100£2.52£252.00
200 +£2.419£241.90

*price indicative

RS Stock No.:
168-0094
Mfr. Part No.:
CH0402-100RGFPT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Product Type

Surface Mount Resistor

Resistor Type

High Frequency

Technology

Thin Film

Package/Case

0402

Tolerance

±2 %

Packaging

Tape & Reel

Power Rating

0.05W

Voltage

37V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.6mm

Length

3.6mm

Termination Style

Flip Chip

Width

0.6mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709A, RoHS

COO (Country of Origin):
FR

0402 Format CH Series (50GHz Microwave Resistors)


SMD flip chip

Edged trimmed block resistors

Pure alumina substrate (99.5 %)

Ohmic range: 10R to 500R

Small internal reactance (LC down to 1 x 10-24)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy