Vishay WSC 100 Ω, 2515 Wirewound Surface Mount Resistor ±1 % 1 W - WSC2515100R0FEA

Subtotal (1 reel of 2000 units)*

£1,058.00

(exc. VAT)

£1,270.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.529£1,058.00

*price indicative

RS Stock No.:
167-9892
Mfr. Part No.:
WSC2515100R0FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

100Ω

Technology

Wirewound

Resistor Type

Anti-Surge

Package/Case

2515

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

-20 ppm/°C, +20 ppm/°C

Automotive Standard

AEC-Q200

Series

WSC

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

275°C

Height

2.79mm

Termination Style

Surface Mount

Length

6.35mm

Width

3.81mm

Standards/Approvals

RoHS

WSC2515 Wirewound 1W


The Vishay WSC2515 series of surface mount resistors offers high-power ratings and outstanding surge capability. Featuring an all welded construction with moulded encapsulation and wraparound terminals, these wire wound resistors are protected against different environmental conditions and offer excellent stability. AEC-Q200 options, and non-inductive styles with Ayrton-Perry winding are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy