Vishay WSL 0 mΩ, 0805 Metal Strip Surface Mount Resistor ±0 % 0.125 W - WSL080500000ZEA9

Subtotal (1 reel of 5000 units)*

£1,560.00

(exc. VAT)

£1,870.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.312£1,560.00

*price indicative

RS Stock No.:
167-9882
Mfr. Part No.:
WSL080500000ZEA9
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±0 %

Power Rating

0.125W

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Series

WSL

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS

Width

1.27mm

Height

0.46mm

Length

2.03mm

Termination Style

Solder

0805 Format WSL Series


Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers

Proprietary processing technique produces extremely low resistance values (down to 1m Ω)

All welded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy