Vishay WSL 25mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.25W
- RS Stock No.:
- 167-9879
- Mfr. Part No.:
- WSL0805R0250FEA18
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 167-9879
- Mfr. Part No.:
- WSL0805R0250FEA18
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 25mΩ | |
| Technology | Metal Strip | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 25mΩ | ||
Technology Metal Strip | ||
Package/Case 0805 (2012M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±75ppm/°C | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
