Vishay WSL 5 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36375L000FEA
- RS Stock No.:
- 167-9875
- Mfr. Part No.:
- WSL36375L000FEA
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£2,192.00
(exc. VAT)
£2,632.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.548 | £2,192.00 |
*price indicative
- RS Stock No.:
- 167-9875
- Mfr. Part No.:
- WSL36375L000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 3637 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 3W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Series | WSL | |
| Maximum Operating Temperature | 170°C | |
| Width | 6.98mm | |
| Length | 6.35mm | |
| Height | 0.89mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 5mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 3637 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 3W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Series WSL | ||
Maximum Operating Temperature 170°C | ||
Width 6.98mm | ||
Length 6.35mm | ||
Height 0.89mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
3637 Format WSL Series
4-Terminal design allows for 0.5% resistance tolerance down to 3mΩ
Low thermal EMF (<3 μV/°C)
Very low inductance, 0.5 nH to 5 nH
Excellent frequency response to 50 MHz
All welded construction
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers
Related links
- Vishay WSL 5 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36375L000FEA
- Vishay WSL 3 mΩ, 3637 Metal Strip Surface Mount Resistor ±1 % 3 W - WSL36373L000FEA
- Vishay WFM 470 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R4700FEA
- Vishay WSR3 1 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 3 W - WSR31L000FEA
- Vishay WFM 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMA2512R0200FEA
- TE Connectivity TLRS 4 mΩ, 1050 Metal Strip Surface Mount Resistor ±1 % 3 W - TLRS105030DR004FTDG
- Vishay WFM 33 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R0330FEA
- Vishay WFM 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - WFMB2512R5000FEA
