Vishay WSL 0 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL120600000ZEA9
- RS Stock No.:
- 167-9866
- Mfr. Part No.:
- WSL120600000ZEA9
- Brand:
- Vishay
Subtotal (1 reel of 4000 units)*
£932.00
(exc. VAT)
£1,120.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 8,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.233 | £932.00 |
*price indicative
- RS Stock No.:
- 167-9866
- Mfr. Part No.:
- WSL120600000ZEA9
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | WSL | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 1.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Height | 0.89mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series WSL | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 1.6mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Height 0.89mm | ||
1206 Format WSL Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction
Related links
- Vishay WSL 0 Ω, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL120600000ZEA9
- Vishay WSL 30 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL1206R0300FEA
- Vishay WSL.18 High Power 100 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % Surface 0.25 W - WSL0805R1000FEA18
- Vishay WSL 150 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1500FEA
- Vishay WSL 10 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0100FEA
- Vishay WSL 50 mΩ, 0805 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL0805R0500FEA18
- Vishay WSL 70 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R0700FEA
- Vishay WSL 100 mΩ, 1206 Metal Strip Surface Mount Resistor ±1 % 0.25 W - WSL1206R1000FEA
