Vishay WSL.8 High Power 20 mΩ, 2010 Metal Strip ±1 % 1 W - WSL2010R0200FEA18

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-9861
Mfr. Part No.:
WSL2010R0200FEA18
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20mΩ

Technology

Metal Strip

Package/Case

2010

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

±75 ppm/°C

Series

WSL.8 High Power

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

2010 Format WSL...18 Series


Ideal for all types of current sensing, voltage division and Pulse applications including switching and linear power supplies, instruments, power amplifiers

Proprietary processing technique produces extremely low resistance values

Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)

All welded construction