Vishay WSL 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R3300FEA
- RS Stock No.:
- 167-9840
- Mfr. Part No.:
- WSL2512R3300FEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
£346.00
(exc. VAT)
£416.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.173 | £346.00 |
| 4000 + | £0.171 | £342.00 |
*price indicative
- RS Stock No.:
- 167-9840
- Mfr. Part No.:
- WSL2512R3300FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 0.89mm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Width | 3.18mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 330mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 0.89mm | ||
Length 6.35mm | ||
Termination Style Solder | ||
Width 3.18mm | ||
Standards/Approvals RoHS | ||
2512 Format WSL Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSL 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R3300FEA
- Vishay WSL 0 Ω, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL251200000ZEA9
- Vishay WSL 10 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0100FEA
- Vishay WSL 60 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0600FEA
- Vishay WSL 30 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0300FEA
- Vishay WSL 470 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R4700FEA
- Vishay WSL 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R1000FEA
- Vishay WSL 25 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0250FEA
