Vishay WSL 200 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R2000FEA
- RS Stock No.:
- 167-9836
- Mfr. Part No.:
- WSL2512R2000FEA
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£370.00
(exc. VAT)
£444.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 10,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.185 | £370.00 |
*price indicative
- RS Stock No.:
- 167-9836
- Mfr. Part No.:
- WSL2512R2000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 200mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Metal Strip | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Series | WSL | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS | |
| Width | 3.18mm | |
| Length | 6.35mm | |
| Termination Style | Solder | |
| Height | 0.89mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 200mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Metal Strip | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Series WSL | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS | ||
Width 3.18mm | ||
Length 6.35mm | ||
Termination Style Solder | ||
Height 0.89mm | ||
2512 Format WSL Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSL 200 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R2000FEA
- Vishay WSL 200 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2010R2000FEA18
- Vishay WSL 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R5000FEA
- Vishay WSL 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL25121L000FEA
- Vishay WSL 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R0500FEA
- Vishay WSL 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R0150FEA
- Vishay WSL 20 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0200FEA
- Vishay WSL 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R3300FEA
