Vishay WSLT 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSLT2512R5000FEA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-9826
Mfr. Part No.:
WSLT2512R5000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

500mΩ

Resistor Type

Current

Technology

Metal Strip

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Pin Count

2

Series

WSLT

Maximum Operating Temperature

275°C

Standards/Approvals

RoHS

Length

6.35mm

Height

0.89mm

Width

2.54mm

COO (Country of Origin):
US

2512 Format WSLT2512 Series


Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers

Proprietary processing technique produces extremely low resistance values

Specially selected and stabilized materials allow for high power ratings (2 x standard WSL rating)

All welded construction

Specially selected and stabilized materials allow for high temperature derating (to + 275 °C)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy