Vishay WSR3 2mΩ, 4257 (11070M Metal Strip SMD Resistor ±1% 3W

Stock information currently inaccessible
RS Stock No.:
167-9800
Mfr. Part No.:
WSR32L000FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2mΩ

Technology

Metal Strip

Package/Case

4257 (11070M

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±110ppm/°C

Series

WSR3

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+275°C