Vishay WSR2 20 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % 2 W - WSR2R0200FEA

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

£490.50

(exc. VAT)

£588.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1500 - 1500£0.327£490.50
3000 +£0.318£477.00

*price indicative

RS Stock No.:
167-9788
Mfr. Part No.:
WSR2R0200FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

20mΩ

Resistor Type

Current

Technology

Metal Strip

Package/Case

4257 (11070M)

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Pin Count

2

Series

WSR2

Maximum Operating Temperature

275°C

Standards/Approvals

RoHS

Height

2.54mm

Width

6.98mm

Length

11.56mm

Termination Style

Solder

WSR2 Power Metal Strip® 2W


Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy