Vishay RCP 75Ω, 1206 (3216M) Thick Film SMD Resistor ±2% 2.4W
- RS Stock No.:
- 167-9004
- Mfr. Part No.:
- RCP1206W75R0GEB
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 167-9004
- Mfr. Part No.:
- RCP1206W75R0GEB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 75Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±2% | |
| Power Rating | 2.4W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | RCP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 75Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±2% | ||
Power Rating 2.4W | ||
Temperature Coefficient ±100ppm/°C | ||
Series RCP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- IL
