Vishay RCP 100Ω, 0603 (1608M) Thick Film SMD Resistor ±2% 1.5W

Stock information currently inaccessible
RS Stock No.:
167-9002
Mfr. Part No.:
RCP0603W100RGEB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

100Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±2%

Power Rating

1.5W

Temperature Coefficient

±100ppm/°C

Series

RCP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
IL