Vishay CRHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF100MFKET
- RS Stock No.:
- 167-6692
- Mfr. Part No.:
- CRHV2512AF100MFKET
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 250 units)*
£690.00
(exc. VAT)
£827.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 250 - 250 | £2.76 | £690.00 |
| 500 + | £2.679 | £669.75 |
*price indicative
- RS Stock No.:
- 167-6692
- Mfr. Part No.:
- CRHV2512AF100MFKET
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Resistor Type | High Voltage | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 2500V | |
| Power Rating | 1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRHV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 0.13mm | |
| Termination Style | Solder | |
| Length | 0.25mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Resistor Type High Voltage | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 2500V | ||
Power Rating 1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRHV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 0.13mm | ||
Termination Style Solder | ||
Length 0.25mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
2512 High Voltage Thick Film Chip Resistors, CRHV Series - 0.7W
CRHV Series are high voltage thick film chip resistors, up to 3000 V
Outstanding stability < 0.5 %
Multiple styles, termination materials and configurations allow wide design flexibility
Related links
- Vishay CRHV 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF100MFKET
- Vishay CRHV 1 GΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF1G00FKET
- Vishay CRHV 50 MΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF50M0FKET
- Vishay CRHV 500 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRHV2512AF500MFKET
- Vishay CRHV 100 mΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRHV2010AF100MFKET
- Vishay CRHV 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF100MFKET
- Vishay CRHV 1 GΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.3 W - CRHV1206AF1G00FKET
- Vishay CRHV 1 GΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRHV2010AF1G00FKET
