Bourns 300mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRL0603-FW-R300ELF

Stock information currently inaccessible
RS Stock No.:
167-5501
Mfr. Part No.:
CRL0603-FW-R300ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

300mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW