Bourns 100mΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - CRL0603-JW-R100ELF

Stock information currently inaccessible
RS Stock No.:
167-5460
Mfr. Part No.:
CRL0603-JW-R100ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

0603 Format CRL0603 Series - 5%


Bourns® CRL0603 Series low value chip resistors with a power rating at 70°C of 0.1W.