Bourns 100mΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W - CRL2512-JW-R100ELF
- RS Stock No.:
- 167-5180
- Mfr. Part No.:
- CRL2512-JW-R100ELF
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 167-5180
- Mfr. Part No.:
- CRL2512-JW-R100ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100mΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100mΩ | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±200ppm/°C | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
2512 Format CRL2512 Series - 5%
CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.
