Bourns 270mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRL0603-FW-R270ELF

Stock information currently inaccessible
RS Stock No.:
167-5140
Mfr. Part No.:
CRL0603-FW-R270ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

270mΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy