Bourns 470Ω, 1206 (3216M) Surface Mount Resistor Array ±5% - CAT16-471J4LF
- RS Stock No.:
- 167-5132
- Mfr. Part No.:
- CAT16-471J4LF
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 167-5132
- Mfr. Part No.:
- CAT16-471J4LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 470Ω | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±5% | |
| Series | CAT16 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 470Ω | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Series CAT16 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
