Bourns CRT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.125 W - CRT0805-FZ-1002ELF

Subtotal (1 reel of 5000 units)*

£75.00

(exc. VAT)

£90.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.015£75.00

*price indicative

RS Stock No.:
167-5116
Mfr. Part No.:
CRT0805-FZ-1002ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

10kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.125W

Voltage

150V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRT

Maximum Operating Temperature

155°C

Termination Style

Solder Pad

Length

2mm

Height

0.55mm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
TW

Thin Film Precision Chip Resistors - CRT Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy