Bourns CRL 220 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R220ELF
- RS Stock No.:
- 167-5103
- Mfr. Part No.:
- CRL2512-JW-R220ELF
- Brand:
- Bourns
Subtotal (1 reel of 4000 units)*
£536.00
(exc. VAT)
£644.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.134 | £536.00 |
*price indicative
- RS Stock No.:
- 167-5103
- Mfr. Part No.:
- CRL2512-JW-R220ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220mΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.1mm | |
| Termination Style | Solder Pad | |
| Length | 6.3mm | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 220mΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.1mm | ||
Termination Style Solder Pad | ||
Length 6.3mm | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
2512 Format CRL2512 Series - 5%
CRL2512 Series low value chip resistors from Bourns with a power rating at 70°C of 1W.
Related links
- Bourns CRL 220 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R220ELF
- Bourns CRL 680 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R680ELF
- Bourns CRL 120 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R120ELF
- Bourns CRL 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 1 W - CRL2512-JW-R100ELF
- Bourns CRL 220 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRL1206-JW-R220ELF
- Bourns CRL 220 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R220ELF
- Bourns CRL 220 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R220ELF
- Bourns CRL 0.15 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRL2512-FW-R150ELF
