Bourns 5Ω, 4318 Wire Wound SMD Resistor ±5% 2W - PWR4318W5R00JE

Stock information currently inaccessible
RS Stock No.:
167-5099
Mfr. Part No.:
PWR4318W5R00JE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

Technology

Wire Wound

Package/Case

4318

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±50ppm/°C

Series

PWR4318

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy