Bourns CR1206 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-J/-000ELF
- RS Stock No.:
- 167-4716
- Mfr. Part No.:
- CR1206-J/-000ELF
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
- Plus 70,000 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.005 | £25.00 |
*price indicative
- RS Stock No.:
- 167-4716
- Mfr. Part No.:
- CR1206-J/-000ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -250 ppm/°C, +500 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR1206 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder Pad | |
| Length | 3.2mm | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -250 ppm/°C, +500 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR1206 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder Pad | ||
Length 3.2mm | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, CR1206-JW Series - 5%
The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR1206 0 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-J/-000ELF
- Bourns CR0603 0 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-J/-000ELF
- Bourns CR0805 0 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-J/-000ELF
- Bourns CR 0 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 250 mW - CR2010-J/-000ELF
- Bourns CRF 0.05 Ω, 0805 Metal Strip Resistor 5 % Surface 0.5 W - CRF0805-J/-000ELF
- Bourns CR1206 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-152ELF
- Bourns CR1206 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-100ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-105ELF
