Bourns CR0603 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-J/-000ELF
- RS Stock No.:
- 167-4704
- Mfr. Part No.:
- CR0603-J/-000ELF
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£10.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.002 | £10.00 |
| 10000 + | £0.002 | £10.00 |
*price indicative
- RS Stock No.:
- 167-4704
- Mfr. Part No.:
- CR0603-J/-000ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0mΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -250 ppm/°C, +500 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR0603 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 0mΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -250 ppm/°C, +500 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR0603 | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Width 0.8mm | ||
- COO (Country of Origin):
- TW
0603 Format Resistor, CR0603-JW Series - 5%
The CR0603 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR0603 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-J/-000ELF
- Bourns CR0603 1 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-J/-1R0ELF
- Bourns CR0603 270 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-271ELF
- Bourns CR0603 33 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-330ELF
- Bourns CR0603 100 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-101ELF
- Bourns CR0603 22 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-220ELF
- Bourns CR0603 75 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-750ELF
- Bourns CR0603 15 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.1 W - CR0603-JW-153ELF
