Bourns PWR263S-20 100 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 20 W - PWR263S-20-1000J

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

£110.00

(exc. VAT)

£132.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50£2.20£110.00
100 - 150£2.112£105.60
200 - 350£2.024£101.20
400 +£1.848£92.40

*price indicative

RS Stock No.:
167-4591
Mfr. Part No.:
PWR263S-20-1000J
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Thick Film

Package/Case

TO-263

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

20W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

PWR263S-20

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

4.5mm

Height

15.39mm

Termination Style

Gull Wing

Length

10.1mm

COO (Country of Origin):
CR

20W PWR263 Series ( TO263 package )


Low inductance

Resistor electrically isolated from the backplate

Compatible with lead free solder reflow temperatures

Used in current measurement, snubber, bleeder and discharge circuits

Applications include: Power supplies; Motor drives; Test & measurement; Rectifiers

Product Application Information


These power resistors are AEC-Q200 qualified and suitable for automotive applications.

Non-Inductive - Surface Mount Package


Standards

AEC-Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy