Bourns CRT 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-10R0ELF
- RS Stock No.:
- 167-4513
- Mfr. Part No.:
- CRT1206-BY-10R0ELF
- Brand:
- Bourns
Subtotal (1 reel of 5000 units)*
£530.00
(exc. VAT)
£635.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.106 | £530.00 |
*price indicative
- RS Stock No.:
- 167-4513
- Mfr. Part No.:
- CRT1206-BY-10R0ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRT | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 1.55mm | |
| Standards/Approvals | RoHS | |
| Height | 0.55mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRT | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 1.55mm | ||
Standards/Approvals RoHS | ||
Height 0.55mm | ||
Length 3.05mm | ||
Thin Film Precision Chip Resistors - CRT Series
Related links
- Bourns CRT 10 Ω, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-10R0ELF
- Bourns CRT 10 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-1002ELF
- Bourns CRT 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - CRT1206-BY-1003ELF
- Bourns CRT 10 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CRT0603-BY-10R0ELF
- Bourns CRT 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - CRT0805-BY-10R0ELF
- Bourns CRT 1 mΩ, 1206 Thick Film Resistor 0.1 % Surface 250 mW - CRT1206-BY-4R70ELF
- Bourns CRT 1MΩ, 1206 (3216M) Thin Film SMD Resistor ±0.1% 0.25W
- Bourns CRT 10 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - CRT0603-BY-1002ELF
