Bourns CRA 80 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 3 W - CRA2512-FZ-R080ELF

Subtotal (1 reel of 4000 units)*

£644.00

(exc. VAT)

£772.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.161£644.00

*price indicative

RS Stock No.:
167-4478
Mfr. Part No.:
CRA2512-FZ-R080ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

80mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Strip

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

3W

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRA

Maximum Operating Temperature

170°C

Termination Style

Solder

Height

0.7mm

Standards/Approvals

RoHS

Length

6.45mm

Width

3.35mm

COO (Country of Origin):
TW

CRA Series 2512 Format - Current Sense


Special alloy resistor

Power rating at 70°C is 3 Watt

Inductance less than 5 nH

Product Application Information


These current sense resistors are AEC-Q200 qualified and suitable for automotive applications.

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Standards

AEC-Q200 qualified

Related links