ROHM ESR 330Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
- RS Stock No.:
- 167-4255
- Mfr. Part No.:
- ESR18EZPF3300
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 167-4255
- Mfr. Part No.:
- ESR18EZPF3300
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 330Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 (3216M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ESR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ESR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.
3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
