Bourns 3mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 3W - CRE2512-FZ-R003E-3

Stock information currently inaccessible
RS Stock No.:
167-0128
Mfr. Part No.:
CRE2512-FZ-R003E-3
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

3mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

CRE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
TW