Bourns 5mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - CRE2512-FZ-R005E-2

Stock information currently inaccessible
RS Stock No.:
167-0126
Mfr. Part No.:
CRE2512-FZ-R005E-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

5mΩ

Technology

Metal Strip

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

2W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

CRE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
TW