Bourns CHV 100 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CHV2010-FX-1003ELF

Subtotal (1 reel of 4000 units)*

£564.00

(exc. VAT)

£676.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.141£564.00

*price indicative

RS Stock No.:
166-9974
Mfr. Part No.:
CHV2010-FX-1003ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.5W

Voltage

2000V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

CHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Termination Style

Solder

Length

5mm

Height

0.6mm

Width

2.5mm

COO (Country of Origin):
TW

2010 High Voltage Resistor, CHV Series


CHV Series, Thick Film High Voltage Chip Resistors

Wide resistance range

Applications include High voltage applications and Consumer electronics

Related links