Bourns 7mΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 2W - CRE2512-FZ-R007E-2
- RS Stock No.:
- 166-9915
- Mfr. Part No.:
- CRE2512-FZ-R007E-2
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 166-9915
- Mfr. Part No.:
- CRE2512-FZ-R007E-2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 7mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±1% | |
| Power Rating | 2W | |
| Temperature Coefficient | ±75ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 7mΩ | ||
Technology Metal Strip | ||
Package/Case 2512 (6432M) | ||
Tolerance ±1% | ||
Power Rating 2W | ||
Temperature Coefficient ±75ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- TW
